
SK 469 25 AL | |
|---|---|
DigiKey Part Number | 5496-SK46925AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 469 25 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 8.4W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 0.534" (13.50mm) | |
Fin Height | 0.600" (15.24mm) | |
Power Dissipation @ Temperature Rise | 8.4W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 2.64°C/W | |
Thermal Resistance @ Natural | 9.52°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £0.33667 | £10.10 |
| Unit Price without VAT: | £0.33667 |
|---|---|
| Unit Price with VAT: | £0.40400 |

