
SK 459 37,5 STS TO 248 | |
|---|---|
DigiKey Part Number | 5496-SK45937,5STSTO248-ND |
Manufacturer | |
Manufacturer Product Number | SK 459 37,5 STS TO 248 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-248 Aluminum 12.7W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 1.476" (37.50mm) | |
Width | 1.969" (50.00mm) | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | 12.7W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.95°C/W | |
Thermal Resistance @ Natural | 6.3°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £3.19400 | £15.97 |
| Unit Price without VAT: | £3.19400 |
|---|---|
| Unit Price with VAT: | £3.83280 |

