
SK 433 37,5 AL | |
|---|---|
DigiKey Part Number | 5496-SK43337,5AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 433 37,5 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 55.26W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.476" (37.50mm) | |
Width | 4.374" (111.10mm) | |
Fin Height | 1.299" (33.00mm) | |
Power Dissipation @ Temperature Rise | 55.26W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.53°C/W | |
Thermal Resistance @ Natural | 1.9°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £3.02200 | £15.11 |
| Unit Price without VAT: | £3.02200 |
|---|---|
| Unit Price with VAT: | £3.62640 |

