
SK 416 150 SA | |
|---|---|
DigiKey Part Number | 5496-SK416150SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 416 150 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 131.25W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 6.299" (160.00mm) | |
Fin Height | 1.969" (50.00mm) | |
Power Dissipation @ Temperature Rise | 131.25W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.25°C/W | |
Thermal Resistance @ Natural | 0.8°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.42000 | £26.42 |
| Unit Price without VAT: | £26.42000 |
|---|---|
| Unit Price with VAT: | £31.70400 |

