
SK 404 50 AL CB TO 3 | |
|---|---|
DigiKey Part Number | 5496-SK40450ALCBTO3-ND |
Manufacturer | |
Manufacturer Product Number | SK 404 50 AL CB TO 3 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 76.64W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 6.299" (160.00mm) | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | 76.64W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.38°C/W | |
Thermal Resistance @ Natural | 1.37°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £7.61000 | £15.22 |
| Unit Price without VAT: | £7.61000 |
|---|---|
| Unit Price with VAT: | £9.13200 |

