
SK 195 75 AL CB SOT 9 | |
|---|---|
DigiKey Part Number | 5496-SK19575ALCBSOT9-ND |
Manufacturer | |
Manufacturer Product Number | SK 195 75 AL CB SOT 9 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink SOT-9 Aluminum 62.5W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 7.283" (185.00mm) | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 62.5W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.46°C/W | |
Thermal Resistance @ Natural | 1.68°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £7.99500 | £15.99 |
| Unit Price without VAT: | £7.99500 |
|---|---|
| Unit Price with VAT: | £9.59400 |

