
SK 18 50 AL | |
|---|---|
DigiKey Part Number | 5496-SK1850AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 18 50 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 25.97W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 2.559" 65.00mm) | |
Fin Height | 0.845" (24.00mm) | |
Power Dissipation @ Temperature Rise | 25.97W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.85°C/W | |
Thermal Resistance @ Natural | 3.08°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.26400 | £12.64 |
| Unit Price without VAT: | £1.26400 |
|---|---|
| Unit Price with VAT: | £1.51680 |

