
SK 129 50,8 STIS TO 3 P | |
|---|---|
DigiKey Part Number | 5496-SK12950,8STISTO3P-ND |
Manufacturer | |
Manufacturer Product Number | SK 129 50,8 STIS TO 3 P |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-3-P Aluminum 15.09W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 2.000" (50.80mm) | |
Width | 1.654" (42.00mm) | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 15.09W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.64°C/W | |
Thermal Resistance @ Natural | 5.3°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £2.44600 | £12.23 |
| Unit Price without VAT: | £2.44600 |
|---|---|
| Unit Price with VAT: | £2.93520 |

