
SK 115 37,5 AL | |
|---|---|
DigiKey Part Number | 5496-SK11537,5AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 115 37,5 AL |
Description | Extruded Heatsink (U-shape) |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 10.5W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.476" (37.50mm) | |
Width | 0.787" (20.00mm) | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | 10.5W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 2.11°C/W | |
Thermal Resistance @ Natural | 7.62°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.99500 | £9.95 |
| Unit Price without VAT: | £0.99500 |
|---|---|
| Unit Price with VAT: | £1.19400 |

