
MK 201 24 G | |
|---|---|
DigiKey Part Number | 5496-MK20124G-ND |
Manufacturer | |
Manufacturer Product Number | MK 201 24 G |
Description | for 0.5 mm |
Customer Reference | |
Detailed Description | 24 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Precision | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 60VDC | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £3.33333 | £10.00 |
| Unit Price without VAT: | £3.33333 |
|---|---|
| Unit Price with VAT: | £4.00000 |

