
GEL S 30 | |
|---|---|
DigiKey Part Number | 5496-GELS30-ND |
Manufacturer | |
Manufacturer Product Number | GEL S 30 |
Description | GAP-Filler, Heat conductive foam |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler, 2 Part 50 ml Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 50 ml Cartridge | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Green | |
Thermal Conductivity | 3.00W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 41°F ~ 104°F (5°C ~ 40°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Shipment | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.97000 | £88.97 |
| Unit Price without VAT: | £88.97000 |
|---|---|
| Unit Price with VAT: | £106.76400 |

