
FK 211 32 MI SOT 32 | |
|---|---|
DigiKey Part Number | 5496-FK21132MISOT32-ND |
Manufacturer | |
Manufacturer Product Number | FK 211 32 MI SOT 32 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink SOT-32 Aluminum 3.2W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and Locking Pin, Solderable | |
Shape | Rectangular | |
Length | 0.709" (18.00mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.276" (7.00mm) | |
Power Dissipation @ Temperature Rise | 3.2W | |
Thermal Resistance @ Natural | 25.00°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.77100 | £7.71 |
| Unit Price without VAT: | £0.77100 |
|---|---|
| Unit Price with VAT: | £0.92520 |

