
CC 50 160 100 LP | |
|---|---|
DigiKey Part Number | 5496-CC50160100LP-ND |
Manufacturer | |
Manufacturer Product Number | CC 50 160 100 LP |
Description | Designer box with plastic frame |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 5.591" L x 7.736" W (142.00mm x 196.50mm) X 2.468" (62.69mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Packaging Bulk | Thickness 0.059" (1.50mm) |
Part Status Active | Features Heat Resistant |
Container Type Box | Ratings |
Size / Dimension 5.591" L x 7.736" W (142.00mm x 196.50mm) | Material Flammability Rating UL94 V-0 |
Height 2.468" (62.69mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Area (L x W) 43.5in² (281cm²) | Weight 1.325 lb (600.90 g) |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.77000 | £53.77 |
| Unit Price without VAT: | £53.77000 |
|---|---|
| Unit Price with VAT: | £64.52400 |

