
AKG 105 42 200 LD SA K | |
|---|---|
DigiKey Part Number | 5496-AKG10542200LDSAK-ND |
Manufacturer | |
Manufacturer Product Number | AKG 105 42 200 LD SA K |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Black Cover Included 7.874" L x 4.134" W (200.00mm x 105.00mm) X 1.654" (42.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Features Rail Mount For Eurocards |
Container Type Case | Ratings |
Size / Dimension 7.874" L x 4.134" W (200.00mm x 105.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 1.654" (42.00mm) | Weight 0.37 lb (167.83 g) |
Area (L x W) 32.5in² (210cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.97000 | £27.97 |
| Unit Price without VAT: | £27.97000 |
|---|---|
| Unit Price with VAT: | £33.56400 |

