
AKG 105 30 100 ME K | |
|---|---|
DigiKey Part Number | 5496-AKG10530100MEK-ND |
Manufacturer | |
Manufacturer Product Number | AKG 105 30 100 ME K |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Natural Cover Included 3.937" L x 4.133" W (100.00mm x 105.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Features Rail Mount For Eurocards |
Container Type Case | Ratings |
Size / Dimension 3.937" L x 4.133" W (100.00mm x 105.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 1.181" (30.00mm) | Weight 0.42 lb (190.51 g) |
Area (L x W) 16.2in² (105cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.05000 | £16.05 |
| Unit Price without VAT: | £16.05000 |
|---|---|
| Unit Price with VAT: | £19.26000 |

