
AKG 105 22 80 LD SA | |
|---|---|
DigiKey Part Number | 5496-AKG1052280LDSA-ND |
Manufacturer | |
Manufacturer Product Number | AKG 105 22 80 LD SA |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Black Cover Included 3.150" L x 4.133" W (80.00mm x 105.00mm) X 0.866" (22.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Features Rail Mount For Eurocards |
Container Type Case | Ratings |
Size / Dimension 3.150" L x 4.133" W (80.00mm x 105.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 0.866" (22.00mm) | Weight 0.4 lb (181.44 g) |
Area (L x W) 13.0in² (84cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.22000 | £17.22 |
| Unit Price without VAT: | £17.22000 |
|---|---|
| Unit Price with VAT: | £20.66400 |

