
ADG 111 50 120 10 MS | |
|---|---|
DigiKey Part Number | 5496-ADG1115012010MS-ND |
Manufacturer | |
Manufacturer Product Number | ADG 111 50 120 10 MS |
Description | Decorative aluminium box |
Customer Reference | |
Detailed Description | Box Aluminum Black, Clear Cover Included 4.724" L x 4.291" W (120.00mm x 109.00mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.291" W (120.00mm x 109.00mm) | |
Height | 1.969" (50.00mm) | |
Area (L x W) | 20.6in² (133cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Clear | |
Thickness | 0.170" (4.32mm) | |
Features | Guide Grooves | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 1.62 lb (734.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.20000 | £74.20 |
| Unit Price without VAT: | £74.20000 |
|---|---|
| Unit Price with VAT: | £89.04000 |

