Similar

FTLX8512D3BCL | |
|---|---|
DigiKey Part Number | 775-1089-ND |
Manufacturer | |
Manufacturer Product Number | FTLX8512D3BCL |
Description | TXRX XFP SGL 10.5GB/S 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.5Gbs 850nm 3.3V LC Duplex Pluggable, XFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10.5Gbs | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, XFP |


