
FTLX3912M357 | |
|---|---|
DigiKey Part Number | FTLX3912M357-ND |
Manufacturer | |
Manufacturer Product Number | FTLX3912M357 |
Description | TXRX DWDM EML 100GHZ APD XFP |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 11.3Gbps 1532nm 3.3V, 5V Pluggable, XFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 11.3Gbps | |
Wavelength | 1532nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | 3.3V, 5V | |
Connector Type | - | |
Mounting Type | Pluggable, XFP |

