
FTLX1471D3BCV | |
|---|---|
DigiKey Part Number | 775-FTLX1471D3BCV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1471D3BCV |
Description | TXRX SFP+ SGL 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbs, 9.95 ~ 10.3Gbs 1310nm 3.3V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 1.25Gbs, 9.95 ~ 10.3Gbs | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £83.97150 | £1,679.43 |
| Unit Price without VAT: | £83.97150 |
|---|---|
| Unit Price with VAT: | £100.76580 |


