Image for FTLF8540P4BCV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF8540P4BCV

DigiKey Part Number
775-FTLF8540P4BCV-ND
Manufacturer
Manufacturer Product Number
FTLF8540P4BCV
Description
850NM OXIDE VCSEL, 25GE, 25.78/1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 25.78Gbps 850nm 3.3V LC Duplex
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finisar Corporation
Series
Packaging
Bulk
Part Status
Active
Data Rate
25.78Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
40£161.79300£6,471.72
Unit Price without VAT:£161.79300
Unit Price with VAT:£194.15160