
FTLC4352RHPL | |
|---|---|
DigiKey Part Number | 775-FTLC4352RHPL-ND |
Manufacturer | |
Manufacturer Product Number | FTLC4352RHPL |
Description | XCVR,QSFP28,500M,100GBASE-DR,131 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 103.1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £439.99000 | £879.98 |
| 10 | £411.71700 | £4,117.17 |
| Unit Price without VAT: | £439.99000 |
|---|---|
| Unit Price with VAT: | £527.98800 |

