Transceiver Module Ethernet 56Gbps 850nm 3.135V ~ 3.465V MPO Pluggable, QSFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTL414QB2C

DigiKey Part Number
775-FTL414QB2C-ND
Manufacturer
Coherent
Manufacturer Product Number
FTL414QB2C
Description
TRANSCEIVER QSFP, 4X 14GBPS, FDR
Customer Reference
Detailed Description
Transceiver Module Ethernet 56Gbps 850nm 3.135V ~ 3.465V MPO Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
56Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
3.135V ~ 3.465V
Connector Type
MPO
Mounting Type
Pluggable, QSFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.