Similar

FTL410QE1C | |
|---|---|
DigiKey Part Number | 775-1081-ND |
Manufacturer | |
Manufacturer Product Number | FTL410QE1C |
Description | QSFP TXRX 42 GB/S 850NM |
Customer Reference | |
Detailed Description | Transceiver Module General Data Transfer 41.2Gbps 850nm 3.3V MTP® (MPO) Pluggable, QSFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 41.2Gbps | |
Wavelength | 850nm | |
Applications | General Data Transfer | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP |


