MFR Recommended

FCBN850QE1C15 | |
|---|---|
DigiKey Part Number | 775-FCBN850QE1C15-ND |
Manufacturer | |
Manufacturer Product Number | FCBN850QE1C15 |
Description | 8X 50 GBPS, 15M, ETHERNET, QUADW |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 49.21' (15.00m) Blue Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer Finisar Corporation | Cable Type Round |
Series | Length 49.21' (15.00m) |
Packaging Bulk | Color Blue |
Part Status Not For New Designs | Shielding Unshielded |
Cable Connectors QSFP-DD to QSFP-DD | Current - Max/Contact 3.19 A |
Number of Positions 76 | Frequency - Max 400Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCBN850QE2C15 | Finisar Corporation | 0 | 775-FCBN850QE2C15-ND | £498.89000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,072.67000 | £1,072.67 |
| Unit Price without VAT: | £1,072.67000 |
|---|---|
| Unit Price with VAT: | £1,287.20400 |


