
94.14SMA | |
|---|---|
DigiKey Part Number | 2066-94.14SMA-ND |
Manufacturer | |
Manufacturer Product Number | 94.14SMA |
Description | PCB SCKT FOR 55.34 W/094.51 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 94.14SMA Models |
Category | Number of Positions 14 |
Manufacturer Finder Relays, Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Box | For Use With/Related Products 55.32, 55.34 Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.09000 | £2.09 |
| 10 | £1.86100 | £18.61 |
| 25 | £1.77760 | £44.44 |
| 50 | £1.71680 | £85.84 |
| 100 | £1.65800 | £165.80 |
| 250 | £1.58324 | £395.81 |
| 500 | £1.52890 | £764.45 |
| 1,000 | £1.47640 | £1,476.40 |
| 5,000 | £1.36120 | £6,806.00 |
| Unit Price without VAT: | £2.09000 |
|---|---|
| Unit Price with VAT: | £2.50800 |

