
80.01.0.240.N000 | |
|---|---|
DigiKey Part Number | 2066-80.01.0.240.N000-ND |
Manufacturer | |
Manufacturer Product Number | 80.01.0.240.N000 |
Description | MULTI-FUNCTION TIMER W/NFC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 24 Hrs Delay 16A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Finder Relays, Inc. | Delay Time 0.1 Sec ~ 24 Hrs |
Series | Contact Rating @ Voltage 16A @ 250VAC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.87000 | £62.87 |
| 10 | £55.99200 | £559.92 |
| 25 | £53.46240 | £1,336.56 |
| 50 | £51.62380 | £2,581.19 |
| 100 | £49.84740 | £4,984.74 |
| Unit Price without VAT: | £62.87000 |
|---|---|
| Unit Price with VAT: | £75.44400 |

