
7S.12.9.012.5110 | |
|---|---|
DigiKey Part Number | 2066-7S.12.9.012.5110-ND |
Manufacturer | |
Manufacturer Product Number | 7S.12.9.012.5110 |
Description | SFTY RLY GUIDE 1NO+1NC 6A 12VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 11 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 55 mA | |
Coil Power | 700mW | |
Coil Resistance | 218.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.38000 | £52.38 |
| Unit Price without VAT: | £52.38000 |
|---|---|
| Unit Price with VAT: | £62.85600 |

