MFR Recommended

62.33.9.024.0300 | |
|---|---|
DigiKey Part Number | 2066-62.33.9.024.0300-ND |
Manufacturer | |
Manufacturer Product Number | 62.33.9.024.0300 |
Description | RELAY GEN PURPOSE 3PST 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (3 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 20.4 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 50°C |
Contact Form 3PST-NO (3 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 16 A | Approval Agency CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 192 Ohms |
Coil Current 125 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62.33.9.024.4300 | Finder Relays, Inc. | 0 | 2066-62.33.9.024.4300-ND | £13.18200 | MFR Recommended |


