4C.02.8.024.0060SPA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: £0.00000
Datasheet
General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail
4C.02.8.024.0060SPA
4C.02.8.024.0060SPA
Relay Basics - Another Teaching Moment | DigiKey Electronics

4C.02.8.024.0060SPA

DigiKey Part Number
2066-4C.02.8.024.0060SPA-ND
Manufacturer
Manufacturer Product Number
4C.02.8.024.0060SPA
Description
RELAY GEN PURPOSE DPDT 8A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
440VAC - Max
Load - Max Switching
3520VA
Coil Current
45 mA
Coil Type
Non Latching
Features
Lighted Indicator, Varistor
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
4.8 VAC
Operate Time
10 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Qualification
-
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.69000£21.69
10£19.31400£193.14
30£18.27400£548.22
50£17.80940£890.47
100£17.19740£1,719.74
250£16.41984£4,104.96
Manufacturers Standard Package
Unit Price without VAT:£21.69000
Unit Price with VAT:£26.02800