General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40.52.8.048.0000

DigiKey Part Number
2066-40.52.8.048.0000-ND
Manufacturer
Manufacturer Product Number
40.52.8.048.0000
Description
RELAY GEN PURPOSE DPDT 8A 48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
40.52.8.048.0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
38.4 VAC
Packaging
Bulk
Must Release Voltage
9.6 VAC
Part Status
Active
Operate Time
7 ms
Mounting Type
Release Time
3 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
8 A
Approval Agency
CCC, CSA, cURus, EAC, ENEC, RINA, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
3200VA
Coil Resistance
1.35 kOhms
Coil Current
21 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£7.16600£71.66
Manufacturers Standard Package
Unit Price without VAT:£7.16600
Unit Price with VAT:£8.59920