
40.52.8.012.0001 | |
|---|---|
DigiKey Part Number | 2066-40.52.8.012.0001-ND |
Manufacturer | |
Manufacturer Product Number | 40.52.8.012.0001 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VAC |
Packaging Bulk | Must Release Voltage 2.4 VAC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CCC, CSA, cURus, EAC, ENEC, RINA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 80 Ohms |
Coil Current 90 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £7.16600 | £71.66 |
| Unit Price without VAT: | £7.16600 |
|---|---|
| Unit Price with VAT: | £8.59920 |

