40.51.8.120.5000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Finder Relays, Inc.
In Stock: 8,641
Unit Price: £7.84000
Datasheet

Parametric Equivalent


Finder Relays, Inc.
In Stock: 0
Unit Price: £10.76000
Datasheet

Parametric Equivalent


Finder Relays, Inc.
In Stock: 34
Unit Price: £7.84000
Datasheet
Image for 40.51.8.120.5000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40.51.8.120.5000

DigiKey Part Number
2066-40.51.8.120.5000-ND
Manufacturer
Manufacturer Product Number
40.51.8.120.5000
Description
RELAY GEN PURPOSE SPDT 10A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
8.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
24 VAC
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CSA, cURus, EAC, ENEC, RINA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
9 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£10.95000£109.50
Manufacturers Standard Package
Unit Price without VAT:£10.95000
Unit Price with VAT:£13.14000