
40.31.8.110.0300 | |
|---|---|
DigiKey Part Number | 2066-40.31.8.110.0300-ND |
Manufacturer | |
Manufacturer Product Number | 40.31.8.110.0300 |
Description | RELAY GEN PURPOSE SPST 10A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VAC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 88 VAC |
Packaging Bulk | Must Release Voltage 22 VAC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CCC, CSA, cURus, EAC, ENEC, RINA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 6.9 kOhms |
Coil Current 9.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £6.91400 | £69.14 |
| Unit Price without VAT: | £6.91400 |
|---|---|
| Unit Price with VAT: | £8.29680 |

