Parametric Equivalent
Parametric Equivalent

39.01.0.024.0073 | |
|---|---|
DigiKey Part Number | 2066-39.01.0.024.0073-ND |
Manufacturer | |
Manufacturer Product Number | 39.01.0.024.0073 |
Description | ATEX/C1D2 EMR-MASTERBASIC, SPDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 19.2 VAC/DC |
Packaging Bulk | Must Release Voltage 2.4 VAC/DC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, cURus, EAC, RINA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 2.2 kOhms |
Coil Current 11 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39.01.0.024.0060 | Finder Relays, Inc. | 17 | 2066-39.01.0.024.0060-ND | £14.24000 | Parametric Equivalent |
| 39.61.0.024.0060 | Finder Relays, Inc. | 120 | 2066-39.61.0.024.0060-ND | £17.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.42000 | £16.42 |
| Unit Price without VAT: | £16.42000 |
|---|---|
| Unit Price with VAT: | £19.70400 |



