General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34.51.7.024.0310

DigiKey Part Number
2066-34.51.7.024.0310-ND
Manufacturer
Manufacturer Product Number
34.51.7.024.0310
Description
RELAY GEN PURPOSE SPST 6A 24V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
34.51.7.024.0310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Flux Protection
Packaging
Box
Must Operate Voltage
16.8 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Release Time
3 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
6 A
Approval Agency
CCC, cURus, RINA, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
2400VA
Coil Resistance
3.43 kOhms
Coil Current
7.1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
20£4.98850£99.77
Manufacturers Standard Package
Unit Price without VAT:£4.98850
Unit Price with VAT:£5.98620