Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 10.040" L x 7.090" W (255.02mm x 180.09mm) X 3.900" (99.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL PC 200/100 XHT

DigiKey Part Number
4833-ULPC200/100XHT-ND
Manufacturer
Manufacturer Product Number
UL PC 200/100 XHT
Description
BOX PLASTIC 10.04"L X 7.09"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 10.040" L x 7.090" W (255.02mm x 180.09mm) X 3.900" (99.06mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.040" L x 7.090" W (255.02mm x 180.09mm)
Height
3.900" (99.06mm)
Area (L x W)
71.2in² (459cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL 746C 5"
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£188.90000£188.90
5£175.09000£875.45
10£169.46500£1,694.65
25£162.31360£4,057.84
Manufacturers Standard Package
Unit Price without VAT:£188.90000
Unit Price with VAT:£226.68000