Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.100" L x 5.100" W (180.34mm x 129.54mm) X 4.900" (124.46mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL PC 150/125 HT

DigiKey Part Number
4833-ULPC150/125HT-ND
Manufacturer
Manufacturer Product Number
UL PC 150/125 HT
Description
BOX PLASTIC 7.1"L X 5.1"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.100" L x 5.100" W (180.34mm x 129.54mm) X 4.900" (124.46mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
7.100" L x 5.100" W (180.34mm x 129.54mm)
Height
4.900" (124.46mm)
Area (L x W)
36.2in² (234cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL 746C 5"
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£85.77000£85.77
5£79.49400£397.47
10£76.93900£769.39
25£73.68960£1,842.24
Manufacturers Standard Package
Unit Price without VAT:£85.77000
Unit Price with VAT:£102.92400