
XPCSC01090 | |
|---|---|
DigiKey Part Number | 2444-XPCSC01090-ND |
Manufacturer | |
Manufacturer Product Number | XPCSC01090 |
Description | 12 FIBER RIBBON SCU SM FANOUT 4M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (12) To 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | SC (12) | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | Ribbon Fiber | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £45.27800 | £452.78 |
| 30 | £43.96167 | £1,318.85 |
| 50 | £42.68260 | £2,134.13 |
| 80 | £41.43363 | £3,314.69 |
| 100 | £40.22950 | £4,022.95 |
| 250 | £39.05532 | £9,763.83 |
| 500 | £37.91854 | £18,959.27 |
| 1,000 | £36.81164 | £36,811.64 |
| Unit Price without VAT: | £45.27800 |
|---|---|
| Unit Price with VAT: | £54.33360 |

