


VUVG-L14-P53C-T-G18-1R8L | |
|---|---|
DigiKey Part Number | 2171-VUVG-L14-P53C-T-G18-1R8L-ND |
Manufacturer | |
Manufacturer Product Number | VUVG-L14-P53C-T-G18-1R8L |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Fluid Type Air, Inert Gas, Liquid |
Manufacturer Festo Corporation | Connection Method Threaded |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Operating Pressure 44 ~ 116 PSI (3 ~ 8 bar) | Operating Temperature -5°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £102.55000 | £102.55 |
| Unit Price without VAT: | £102.55000 |
|---|---|
| Unit Price with VAT: | £123.06000 |

