
VTOE-8-D8-T3-M22C-08-V-S-PC-M | |
|---|---|
DigiKey Part Number | 2171-VTOE-8-D8-T3-M22C-08-V-S-PC-M-ND |
Manufacturer | |
Manufacturer Product Number | VTOE-8-D8-T3-M22C-08-V-S-PC-M |
Description | DISPENSE HEAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Control Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Liquid |
Manufacturer Festo Corporation | Connection Method Threaded |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Control Valve | Ingress Protection IP30 |
Function 2/2 Normally Closed | Operating Temperature 5°C ~ 40°C |
Operating Pressure 0 ~ 7 PSI (0 ~ 0.5 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,356.24000 | £2,356.24 |
| Unit Price without VAT: | £2,356.24000 |
|---|---|
| Unit Price with VAT: | £2,827.48800 |

