
VSVA-B-P53C-ZH-A1-1R5L | |
|---|---|
DigiKey Part Number | 2171-VSVA-B-P53C-ZH-A1-1R5L-ND |
Manufacturer | |
Manufacturer Product Number | VSVA-B-P53C-ZH-A1-1R5L |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/3 Normally Closed Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4 |
Function 5/3 Normally Closed | Operating Temperature -5°C ~ 50°C |
Operating Pressure -1 ~ 232 PSI (-0.1 ~ 16 bar) | Approval Agency CE, cULus, RCM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £262.52000 | £262.52 |
| Unit Price without VAT: | £262.52000 |
|---|---|
| Unit Price with VAT: | £315.02400 |

