5/2 Solenoid Valve Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSVA-B-B52-ZH-A1-1R5L

DigiKey Part Number
2171-VSVA-B-B52-ZH-A1-1R5L-ND
Manufacturer
Manufacturer Product Number
VSVA-B-B52-ZH-A1-1R5L
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/2 Solenoid Valve Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air
Manufacturer
Festo Corporation
Connection Method
Threaded
Series
For Use With/Related Products
Solenoid Valve
Packaging
Bulk
Mounting Type
Sub-Base Mount
Part Status
Active
Features
Supply Voltage 24VDC
Type
Solenoid Valve
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4
Function
5/2
Operating Temperature
-5°C ~ 50°C
Operating Pressure
-1 ~ 232 PSI (-0.1 ~ 16 bar)
Approval Agency
CE, cULus, RCM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£213.73000£213.73
Manufacturers Standard Package
Unit Price without VAT:£213.73000
Unit Price with VAT:£256.47600