
VN-10-H-T3-PQ2-VQ2-RO1 | |
|---|---|
DigiKey Part Number | 2171-VN-10-H-T3-PQ2-VQ2-RO1-ND |
Manufacturer | |
Manufacturer Product Number | VN-10-H-T3-PQ2-VQ2-RO1 |
Description | VACUUM GENERATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vacuum Generator Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure 14.5 ~ 116 PSI (1 ~ 8 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Vacuum Generator | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.49000 | £49.49 |
| Unit Price without VAT: | £49.49000 |
|---|---|
| Unit Price with VAT: | £59.38800 |

