
VEAE-BB-6-17-D22-X4 | |
|---|---|
DigiKey Part Number | 2171-VEAE-BB-6-17-D22-X4-ND |
Manufacturer | |
Manufacturer Product Number | VEAE-BB-6-17-D22-X4 |
Description | PIEZO VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Control Valve Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 44 PSI (0 ~ 3 bar) |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 300VDC |
Type Control Valve | Ingress Protection IP40 |
Function 2/2 Normally Closed | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.92000 | £82.92 |
| Unit Price without VAT: | £82.92000 |
|---|---|
| Unit Price with VAT: | £99.50400 |

