
VEAB-B-26-D18-F-V1-1R1 | |
|---|---|
DigiKey Part Number | 2171-VEAB-B-26-D18-F-V1-1R1-ND |
Manufacturer | |
Manufacturer Product Number | VEAB-B-26-D18-F-V1-1R1 |
Description | PROPORTIONAL-PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator 24VDC Supply Voltage |
Datasheet | Datasheet |
Category | Type Regulator |
Manufacturer Festo Corporation | Pressure Regulation -14.5 ~ 73 PSI (-1 ~ 5 bar) |
Series | Features 24VDC Supply Voltage |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £611.86000 | £611.86 |
| Unit Price without VAT: | £611.86000 |
|---|---|
| Unit Price with VAT: | £734.23200 |

