
SPAU-P10R-MS6-F-L-PNLK-PNVBA-M8D | |
|---|---|
DigiKey Part Number | 2171-SPAU-P10R-MS6-F-L-PNLK-PNVBA-M8D-ND |
Manufacturer | |
Manufacturer Product Number | SPAU-P10R-MS6-F-L-PNLK-PNVBA-M8D |
Description | PRESSURE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Relative Flange 4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 5 V Module |
Datasheet | Datasheet |
Category | Accuracy ±1.5% |
Manufacturer Festo Corporation | Voltage - Supply 20V ~ 30V |
Series | Port Size Flange |
Packaging Bulk | Port Style Threaded |
Part Status Active | Termination Style Connector |
Pressure Type Relative | Maximum Pressure 217.56PSI (1500kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature 0°C ~ 50°C |
Output Type Analog Current, Analog Voltage, NPN/PNP- NC/NO | Package / Case Module |
Output 4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £197.16000 | £197.16 |
| Unit Price without VAT: | £197.16000 |
|---|---|
| Unit Price with VAT: | £236.59200 |

