MFR Recommended

SIM-M12-4GD-5-PU | |
|---|---|
DigiKey Part Number | 2171-SIM-M12-4GD-5-PU-ND |
Manufacturer | |
Manufacturer Product Number | SIM-M12-4GD-5-PU |
Description | CONNECTING CABLE |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Festo Corporation | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR), Thermoplastic Polyester Elastomer (TPE) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded 4 | Ingress Protection IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NEBA-M12G5-U-5-N-LE4 | Festo Corporation | 0 | 2171-NEBA-M12G5-U-5-N-LE4-ND | £18.25000 | MFR Recommended |

