
SIEN-M8NB-PS-S-L | |
|---|---|
DigiKey Part Number | 2171-SIEN-M8NB-PS-S-L-ND |
Manufacturer | |
Manufacturer Product Number | SIEN-M8NB-PS-S-L |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP65, IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Material - Body Brass, Polyamide (PA), Polybutylene terephthalate (PBT) |
Manufacturer Festo Corporation | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP65, IP67 |
Sensing Distance 0.098" (2.5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.49000 | £77.49 |
| Unit Price without VAT: | £77.49000 |
|---|---|
| Unit Price with VAT: | £92.98800 |

