
SE-3/8-B | |
|---|---|
DigiKey Part Number | 2171-SE-3/8-B-ND |
Manufacturer | |
Manufacturer Product Number | SE-3/8-B |
Description | QUICK EXHAUST VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Control Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 2.9 ~ 145 PSI (0.2 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G3/8" |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Control Valve | Operating Temperature -20°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £69.88000 | £69.88 |
| Unit Price without VAT: | £69.88000 |
|---|---|
| Unit Price with VAT: | £83.85600 |

